text.skipToContent text.skipToNavigation

Manufacturer Part #

150-40-628-00-001000

28 Position 1.0 mm Through Hole Open Frame DIP Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 150-40-628-00-001000 - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
112
Multiple Of:
14
Total
$1,307.04
USD
Quantity
Unit Price
14
$11.84
28
$11.76
56
$11.69
70
$11.67
210+
$11.53
Product Variant Information section