text.skipToContent text.skipToNavigation

Manufacturer Part #

1761608-9

26 Position 2.54 mm Pitch Through Hole Male Pin Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1761608-9 is a part of 1761608 series 26 position latch pin header.

Features:

  • Product Type Features:
    • Product Line = AMP-LATCH
    • Profile = Low
    • PCB Mounting Orientation = Vertical 
    • Housing Style = 4-Sided
    • Post Size (mm [in]) = 0.64 [.025]
    • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Termination Features:
    • Termination Post Length (mm [in]) = 2.60 [0.102]
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Header Type = Pin Header
    • Number of Positions = 26
    • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
    • Daisy Chain = With
  • Housing Features:
    • Connector Style = Header - Pin
    • Mating Alignment Type = Center, Military 
    • Housing Material = Thermoplastic - GF
    • UL Flammability Rating = UL 94V-0
    • Housing Color = Black

View the complete 1761608 series of connector

Pricing Section
Global Stock:
0
USA:
0
2,846
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.76
USD
Quantity
Unit Price
4
$5.69
15
$5.63
40
$5.59
100
$5.55
250+
$5.48
Product Variant Information section