text.skipToContent text.skipToNavigation

Manufacturer Part #

194017-1

3 Positions 6.35 mm Detent Lock Plug Universal MATE-N-LOK II Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 194017-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 194017-1 is a 3 Positions 6.35 mm Detent Lock Plug Universal MATE-N-LOK II Connector this AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, business machines, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Header
  • Color = White
  • PCB Mount Alignment = With
  • Mount Angle = Vertical
  • Mating Retention Type = Detent Lock
  • High Current = Yes
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 3.68 [0.145]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 3
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]

View the complete family of Universal MATE-N-LOK

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,040.00
USD
Quantity
Unit Price
1,000+
$6.04
Product Variant Information section