text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103414-4

6 Position Single Row 2.54 mm Pitch Through Hole Header Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2534
Product Specification Section
TE Connectivity 5-103414-4 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,088
USA:
2,088
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.02
USD
Quantity
Unit Price
29
$1.38
87
$1.36
290
$1.34
580
$1.33
1,160+
$1.31