text.skipToContent text.skipToNavigation

Manufacturer Part #

B06B-PNISK-1A(LF)(SN)

6 Position Vertical 2mm Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B06B-PNISK-1A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Latch Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
350
Total
$82.25
USD
Quantity
Unit Price
350
$0.235
1,050
$0.23
1,750
$0.225
3,500
$0.22
7,000+
$0.215
Product Variant Information section