text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCM-116-S-24-T-625-S-AP-LF

Board Stack Terminal Strip Header - .100 cl Straight Surface Mount Single r

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Major League Electronics BSTCM-116-S-24-T-625-S-AP-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
No of Rows: 1
Gender: Male
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$7.20
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section