text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCRSM-103-D-20-GT-250-TRP-LF

6 Position Dual Row (3x2) 2.54mm Pitch Right Angle Surface Mount Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Major League Electronics BSTCRSM-103-D-20-GT-250-TRP-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.25
USD
Quantity
Unit Price
150
$0.575
450
$0.565
750
$0.555
1,500
$0.55
3,000+
$0.535
Product Variant Information section