text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11Z-4DP-2V(27)

Headers & Wire Housings 4P STRT MALE HDR SMT, BD MNT SN

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Hirose Electric DF11Z-4DP-2V(27) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Detent Lock
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000
$0.52
1,500
$0.515
2,000
$0.51
2,500+
$0.50
Product Variant Information section