text.skipToContent text.skipToNavigation

Manufacturer Part #

FX30B-2P-7.62DSA30

2 Position 7.62mm Straight 30mm Header Mezzanine Connectors

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX30B-2P-7.62DSA30 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 7.62 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 16A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.08
USD
Quantity
Unit Price
42
$2.24
126
$2.20
210
$2.19
420
$2.17
840+
$2.14
Product Variant Information section