text.skipToContent text.skipToNavigation

Manufacturer Part #

HIF3FC-14PA-2.54DSA(71)

14 Position Dual Row 2.54 mm Pitch Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric HIF3FC-14PA-2.54DSA(71) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 200V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.80
USD
Quantity
Unit Price
120
$1.49
240
$1.47
600
$1.46
1,200+
$1.44
Product Variant Information section