text.skipToContent text.skipToNavigation

Manufacturer Part #

02CR-6H-P

CT CONN MT REC ASSY 2P

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02CR-6H-P - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$368.00
USD
Quantity
Unit Price
2,000
$0.184
4,000
$0.182
6,000
$0.18
8,000
$0.179
10,000+
$0.176
Product Variant Information section