text.skipToContent text.skipToNavigation

Manufacturer Part #

009296001603606

9296 Series 1 Position 18-22 AWG Vertical Top Entry Wire to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009296001603606 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 1
No of Rows: 1
Contact Termination: Poke - In
Color: Green
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,250
$0.20
2,500
$0.198
3,750
$0.197
5,000
$0.196
6,250+
$0.192
Product Variant Information section