Référence fabricant
2822366-1
CONN PLUG HSG 3POS 4.80MM
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2600 par Bag | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2822366-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Various productsDescription of ChangesThe manufacturing base for TE-Japan's production parts will be changed from a Chinese factory within a Tier 1 supplier to a Japanese factory within the same Tier 1 supplier.Reason for Changes:This change notice only affects customers who purchase TE-Japan products. The Tier 1 supplier's Chinese factory will be closed from now on. For inquiries regarding this change, please contact Takeshi Kawaguchi.First Date To Ship (Changed Parts Only):01-DEC-2025
***Withdrawal of Future PCN111930***Description of ChangesThis PCN is issued to cancel P-24-026908, which was intended to add a resin raw material supplier.Reason for Changes:Part status change.P-24-026908 is cancelled for internal reasons. Some products will be issued PCN to make changes that add a resin raw material supplier.
DO NOT ISSUE: See PCN 114417...***CANCELLATION OF PCN111930***Description of ChangesThis PCN is issued to cancel P-24-026908, which was intended to add a resin raw material supplier.Reason for Changes:Part status change.P-24-026908 is cancelled for internal reasons. Some products will be issued PCN to make changes that add a resin raw material supplier.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
2600 par Bag