text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL407610R0000

1SNL Series 7 Position 1 Pole 76A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL407610R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Current Rating: 76A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.20
USD
Quantity
Unit Price
10
$8.62
30
$8.54
50
$8.50
100
$8.45
200+
$8.37
Product Variant Information section