text.skipToContent text.skipToNavigation

Manufacturer Part #

218-104

4 Position 2.5 mm Pitch 28-20 AWG Cage Clamp PCB Terminal Block Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 218-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Features & Applications

The 218-104 is a 4 Position 2.5 mm 2 Solder pins / with locking side Spacing 28-20 AWG Through Hole PCB Terminal Strip

Product Features:

  • Product group 4 (Printed Circuit)
  • Weight 1.364 g
  • Color gray
  • No. of connection Points 4
  • No. of potentials 4
  • pole count 4
  • Height 8.1 mm
  • Height 0.319 in
  • Width 13 mm
  • Width 0.512 in
  • Depth 11.5 mm
  • Depth 0.453 in
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Pollution degree 2
  • Measured voltage EN 160 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,320.00
USD
Quantity
Unit Price
100
$2.73
200
$2.70
300
$2.69
400
$2.68
500+
$2.64
Product Variant Information section