Manufacturer Part #
25.500.0553.0
8134 Series 5 Position 5 mm Pitch 30-14 AWG PCB Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.500.0553.0 - Product Specification
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
Wieland Electric 25.500.0553.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 30-14 |
| Termination: | Screw |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 300V |
Features & Applications
The 25.500.0553.0 is a part of 8134 Series PCB 5 Position 5 mm Pitch 30-14 AWG Euro Style Terminal Block.
Features:
- Modular spacing 5 mm
- Connection type Screw connection
- Soldering process Wave soldering
- Number of poles 5
- Conductor to circuit board 35°
- Number of levels 1
- Nominal cross section 1.5 mm²
- Rated current 10 A
- Voltage UL 300 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag