text.skipToContent text.skipToNavigation

Manufacturer Part #

745-851/006-000

745 Series 10 mm Pin Spacing 1 Position Modular PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-851/006-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Modular
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$150.00
USD
Quantity
Unit Price
100
$1.50
200
$1.49
400
$1.48
500
$1.47
1,500+
$1.45
Product Variant Information section