text.skipToContent text.skipToNavigation

Manufacturer Part #

770-713

770 Series 3 Position 20 - 12 AWG Black Plug Snap In CAGE CLAMP

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-713 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Plug
Pitch: 10 mm
Color: Black
Current Rating: 25A
Voltage Rating: 250V
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$257.00
USD
Quantity
Unit Price
100
$2.57
200
$2.54
300
$2.53
400
$2.52
500+
$2.49
Product Variant Information section