text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0250304

AST025 Series 3 Position Eurostyle 5 mm AWG 28-14 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST0250304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-14
Termination: Spring Clamp
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Nickel
Current Rating: 13.5A
Voltage Rating: 200V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
250
$1.10
500
$1.09
1,000
$1.08
1,250+
$1.07
Product Variant Information section