text.skipToContent text.skipToNavigation

Manufacturer Part #

100ZLJ220M12.5X25

ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100ZLJ220M12.5X25 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.21A
Impedance: 47mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section