text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E471P

EEE-FC Series 25 V 470 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Panasonic Industry EEE-FC1E471P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 670mA
Impedance: 0.15Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
4,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section