text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1V4R7AR

HD Series 35 V 4.7 uF ±20% 4.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Panasonic Industry EEE-HD1V4R7AR - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 17mA
Impedance: 12Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.40
USD
Quantity
Unit Price
2,000
$0.0747
4,000
$0.0734
6,000
$0.0726
10,000
$0.0717
20,000+
$0.0697
Product Variant Information section