text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1A101S

EEU-EB Series 10 V 100 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB1A101S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 66mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.77
USD
Quantity
Unit Price
300
$0.0559
1,000
$0.0543
2,500
$0.0531
5,000
$0.0522
15,000+
$0.0495
Product Variant Information section