text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C472S

FS A Series 16 V 4700 uF 105°C 16 x 20 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C472S - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.3A
Impedance: 17mΩ
Lead Spacing: 7.49mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$670.00
USD
Quantity
Unit Price
100
$0.695
300
$0.68
500
$0.67
1,500
$0.655
2,500+
$0.64