Manufacturer Part #
EKZE101ELL681MMP1S
KZE Series 100 V 680 uF Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
United Chemi-Con EKZE101ELL681MMP1S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EKZE101ELL681MMP1S - Technical Attributes
Attributes Table
| Series: | KZE |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2200mA |
| Impedance: | 0.027Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.56
40
$1.54
125
$1.52
250
$1.50
750+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole