Manufacturer Part #
EKZN630ELL331MJ25S
KZN Series 63 V 330 uF Ø10 x 26.5 mm LS=5 mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKZN630ELL331MJ25S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EKZN630ELL331MJ25S - Technical Attributes
Attributes Table
| Series: | KZN |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 995mA |
| Impedance: | 37mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 26.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole