text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV101EC3681MM40S

LXV Series 100 V 680 uF 105 °C Ø 18 x 40 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV101EC3681MM40S - Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2370mA
Impedance: 0.041Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 680µA
Dimension: L  40mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500+
$1.28
Product Variant Information section