text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV500ELL331MK20S

LXV Series 50 V 330 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV500ELL331MK20S - Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Impedance: 0.059Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1
$0.38
75
$0.37
250
$0.36
750
$0.355
2,500+
$0.34
Product Variant Information section