Manufacturer Part #
LGL2G102MELC50
LGL Series 400V 1000 uF 105'c 35 x 50 mm Snap-In Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGL2G102MELC50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGL2G102MELC50 - Technical Attributes
Attributes Table
| Series: | LGL |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 2.2A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 50mm x D 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
50
$12.53
100
$12.45
150+
$12.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray