text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2A222MELA

LGU Series 100 V 2200 uF 25 x 50 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2A222MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.57mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  50mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
50
$2.13
100
$2.11
150
$2.10
200
$2.09
250
$2.06
500
$2.08
750+
$2.06
Product Variant Information section