text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2E471MELA

LGU Series 470 uF 250 V 105 °C Ø 25 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nichicon LGU2E471MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1650mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 1.02mA
Dimension: L  40mm x D  25mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
250
$2.16
500
$2.14
750
$2.13
1,000+
$2.11
Product Variant Information section