text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE220M16V5X5.5TR13F

NACE Series 22 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
NIC Components NACE220M16V5X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 39mA
ESR (Equivalent Series Resistance): 12.1mΩ
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
1,000
$0.0459
3,000
$0.0447
5,000
$0.0441
20,000
$0.0427
30,000+
$0.0417
Product Variant Information section