text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1V560MED1TD

UPJ Series 35 V 56 uF 6.3 x 11mm LS=2.5mm 105'C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1V560MED1TD - Technical Attributes
Attributes Table
Series: UWT
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 22mA
Operating Temp-Max: 105°C
Dimension: L  4.3mm x W  4.3mm x H  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.60
USD
Quantity
Unit Price
2,000
$0.0593
4,000
$0.0583
8,000
$0.0573
10,000
$0.057
30,000+
$0.055
Product Variant Information section