Manufacturer Part #
UPM1V221MPD6
PM Series 220 uF 35 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Nichicon UPM1V221MPD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 220µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
125
$0.181
300
$0.178
1,000
$0.174
2,000
$0.172
5,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole