Manufacturer Part #
UPS1V331MPD
PS Series 35 V 330 uF 10 x 10.5 mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPS1V331MPD - Product Specification
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
Nichicon UPS1V331MPD - Technical Attributes
Attributes Table
| Series: | PS |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 800mA |
| Impedance: | 140mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
200
$0.153
800
$0.149
2,000
$0.147
5,000
$0.144
8,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole