Manufacturer Part #
UPS2A220MPD
PS Series 22 F 100 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Nichicon UPS2A220MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPS2A220MPD - Technical Attributes
Attributes Table
| Series: | PS |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 230mA |
| Impedance: | 0.68Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.08% |
| Leakage Current: | 66µA |
| Dimension: | L 11.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$0.0815
1,000
$0.0796
4,000
$0.0768
6,000
$0.076
15,000+
$0.073
Product Variant Information section
Available Packaging
Package Qty:
200 per Box