Manufacturer Part #
UVK2D100MPD
UVK Series 10 uF 200 V 85°C Ø8 x 11.2mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVK2D100MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVK2D100MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 10µF |
| Rated Voltage: | 200V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.131
200
$0.129
750
$0.126
2,000
$0.124
7,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole