text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVPC270M

SVPC Series 10 V 270 uF +105°C SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 10SVPC270M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.565
3,000+
$0.555