Manufacturer Part #
APSG160ELL152MJ16S
PSG SERIES RADIAL POLYMER 16V 1500uF 10x16MM LS=5MM 105'C 20KHRS SUPER LOW ESR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APSG160ELL152MJ16S - Product Specification
United Chemi-Con APSG160ELL152MJ16S - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 1500µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 8mΩ |
| Leakage Current: | 4.8mA |
| Ripple Current: | 7.7A |
| Operating Temp Range: | -55°C to +105°C |
| Lead Spacing: | 5mm |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole