Manufacturer Part #
GYA1J220MCQ1GS
GYA Series 22 uF 63 V 125°C 4 kHrs SMT Polymer Hybrid Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon GYA1J220MCQ1GS - Product Specification
Nichicon GYA1J220MCQ1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 80mΩ |
| Ripple Current: | 900mA |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
900
$0.28
1,800
$0.275
2,700
$0.27
4,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount