text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1J220MCQ1GS

GYB Series 63 v22 uf 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYB1J220MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Leakage Current: 13.86µA
Ripple Current: 1.5A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
900
$0.245
2,700
$0.24
4,500+
$0.235
Product Variant Information section