text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS1A271MCL1GS

CS Series Ø 8 x 7 mm 10 V 270 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCS1A271MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,760.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section