text.skipToContent text.skipToNavigation

Manufacturer Part #

06033A6R8DAT2A

0603 6.8 pF 25 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
KYOCERA AVX 06033A6R8DAT2A - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.40
USD
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0287
16,000
$0.0282
20,000
$0.0281
60,000+
$0.0272
Product Variant Information section