text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C473K4Z2A

0805 0.047 uF 100 V ±10% Tolerance X7R Flexiterm Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
KYOCERA AVX 08051C473K4Z2A - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.80
USD
Quantity
Unit Price
2,000
$0.0704
4,000
$0.0692
8,000
$0.068
10,000
$0.0677
30,000+
$0.0654
Product Variant Information section