text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C683KAT2A

0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
KYOCERA AVX 08055C683KAT2A - Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520,000
USA:
520,000
On Order:
0
Factory Stock:Factory Stock:
156,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.20
USD
Quantity
Unit Price
4,000
$0.0168
12,000
$0.0164
20,000
$0.0162
60,000
$0.0158
100,000+
$0.0155
Product Variant Information section