text.skipToContent text.skipToNavigation

Manufacturer Part #

1206N101J102CT

1206 1000v 100pF NPO 5% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206N101J102CT - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section