Manufacturer Part #
C3225X7R2E104M200AE
C Series 1210 0.1 uF 250 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C3225X7R2E104M200AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3225X7R2E104M200AE - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 250V |
| Tolerance (%): | ±20% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount