text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402BRNPO9BN4R0

0402 4 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2501
Product Specification Section
YAGEO CC0402BRNPO9BN4R0 - Technical Attributes
Attributes Table
Capacitance: 4pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dissipation Factor: 0.0021%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
10,000
$0.0028
30,000
$0.0027
100,000
$0.0026
200,000
$0.0026
400,000+
$0.0025