text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603MRX5R5BB106

0603 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2543
Product Specification Section
YAGEO CC0603MRX5R5BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.40
USD
Quantity
Unit Price
4,000
$0.0296
8,000
$0.0292
16,000
$0.0287
20,000
$0.0285
60,000+
$0.0276