text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R7BB475

0805 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
YAGEO CC0805KKX7R7BB475 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
222,000
USA:
222,000
On Order:
0
Factory Stock:Factory Stock:
546,000
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.10
USD
Quantity
Unit Price
3,000
$0.0617
6,000
$0.0606
9,000
$0.06
12,000
$0.0595
15,000+
$0.0582
Product Variant Information section